Sunon LA006-001A99DN technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 52.5mm |
| Material | PVC |
| RPM | 2200RPM |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon LA006-001A99DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.