General axial fan, 70mm length and width, 25mm depth, delivering 29 CFM airflow at 3900 RPM. Features VAPO bearing technology for enhanced reliability. Operates at 230 VAC, 50/60 Hz with a power consumption of 4.4W and a noise level of 31 dBA. Constructed from UL94 V-0 rated plastic, this RoHS compliant fan includes 300mm lead termination.
Sunon MA2072-HVL.GN technical specifications.
| Airflow | 29CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 50Hz |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 70mm |
| Material | Plastic |
| Max Power Dissipation | 4.4W |
| Noise | 31dBA |
| Noise Level | 30|31 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 240V |
| Power Consumption | 4.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 3900RPM |
| Series | MagLev® MA |
| Termination | 2 Wire Leads |
| Weight | 0.2lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MA2072-HVL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.