
The Sunon MB40100V2-000U-A99 is an axial fan with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 900mW and a voltage rating of 5V. The fan is RoHS compliant and features a Vapo-bearing design with a flammability rating of UL94 V-0. It measures 40mm in length and 10mm in width and height, with a weight of 0.037lb.
Sunon MB40100V2-000U-A99 technical specifications.
| Airflow | 7CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 900mW |
| Noise | 27dBA |
| Noise Level | 27 dB |
| RoHS Compliant | Yes |
| RPM | 5800RPM |
| Series | MagLev® MB |
| Speed | 5800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MB40100V2-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
