Sunon MB40101V2-000U-A99 technical specifications.
| Airflow | 7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Power Dissipation | 960mW |
| Noise | 27dBA |
| Noise Level | 27dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Power Consumption | 960mW |
| RoHS Compliant | Yes |
| RPM | 5800RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MB40101V2-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
