
12VDC axial fan, 50mm x 10mm, delivers 11 CFM airflow at 4300 RPM. Features Vapo-Bearing technology for reliable operation, with a noise level of 26dBA. Rated for 12VDC, 105mA, and 1.26W power consumption. Approvals include UL, CE, and TUV, with a UL94 V-0 flammability rating. Operates within a temperature range of 14°C to 158°C. RoHS compliant and lead-free.
Sunon MB50101V2-000U-A99 technical specifications.
| Airflow | 11CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 105mA |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.26W |
| Noise | 26dBA |
| Noise Level | 26dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Power Consumption | 1.26W |
| RoHS Compliant | Yes |
| RPM | 4300RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MB50101V2-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
