Sunon MC30060V1-0000-A99 technical specifications.
| Max Operating Temperature | 0 |
| Min Operating Temperature | 0 |
| Width | 6 |
| Length | 30 |
| Speed | 9500 |
| Height | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunon MC30060V1-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.