Sunon ME45100V1-000U-A99 technical specifications.
| Airflow | 11CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 223mA |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Power Dissipation | 1.12W |
| Noise | 32dBA |
| Noise Level | 32 dBA |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| RPM | 6000RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.035lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon ME45100V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
