
The MagLev ME50100V1-000U-A99 is an axial fan with a maximum airflow of 13CFM and a speed of 5200RPM. It operates within a temperature range of 14°C to 158°C and is powered by a 5V supply voltage. The fan is constructed from lead-free materials and meets the UL94 V-0 flammability rating. It is suitable for use in a variety of applications due to its RoHS compliance and 2-wire lead termination.
Sunon ME50100V1-000U-A99 technical specifications.
| Airflow | 13CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Color | Black |
| Depth | 50mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.3W |
| Noise | 30dBA |
| Noise Level | 30dBA |
| Operating Supply Voltage | 5V |
| Power Consumption | 1.3W |
| RoHS Compliant | Yes |
| RPM | 5200RPM |
| Series | MagLev® ME |
| Termination | 2 Wire Leads |
| Weight | 0.039lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon ME50100V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
