Sunon MF25101V2-1000U-A99 technical specifications.
| Width | 10 |
| Length | 25 |
| Speed | 9600 |
| Height | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunon MF25101V2-1000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.