Sunon MF40200V3-1000U-A99 technical specifications.
| Width | 40 |
| Length | 40 |
| Speed | 5000 |
| Height | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunon MF40200V3-1000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.