40mm x 40mm x 20mm DC axial fan operating at 12VDC. Delivers 7.7 CFM airflow at a speed of 6000 RPM. Features a VAPO bearing for enhanced durability and reliability. Ideal for general thermal management applications requiring compact cooling solutions.
Sunon MF40201V2-1000U-A99 technical specifications.
| Width | 40 |
| Length | 40 |
| Speed | 6000 |
| Height | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunon MF40201V2-1000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.