
The MF50100V1-1000U-A99 is a DC brushless axial fan from Sunon's DR MagLev series. It features a precise Vapo bearing system which utilizes magnetic levitation forces to stabilize rotation and minimize friction, resulting in a low acoustic noise level and an extended lifespan. This 5VDC fan operates at a rated speed of 5800 RPM, providing an airflow of 13.8 CFM and a static pressure of 0.15 in-H2O. The housing and blades are constructed from thermoplastic PBT. It includes an auto-restart function that prevents the motor from burning out in the event of a locked rotor.
Sunon MF50100V1-1000U-A99 technical specifications.
| Rated Voltage | 5VDC |
| Operating Voltage Range | 3.5 ~ 6VDC |
| Rated Speed | 5800RPM |
| Air Flow | 13.8CFM |
| Static Pressure | 0.15in-H2O |
| Acoustic Noise | 30.7dB(A) |
| Rated Current | 155mA |
| Rated Power Consumption | 0.78W |
| Bearing System | Vapo (MagLev) |
| Frame Size | 50 x 50mm |
| Depth | 10mm |
| Weight | 19.5g |
| Operating Temperature | -10 ~ 70°C |
| Termination | 2 Lead Wires (26 AWG) |
| RoHS | Compliant |
| REACH | No SVHC |
| Flammability Rating | UL 94V-0 |
Download the complete datasheet for Sunon MF50100V1-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.