Kit Eval 20MM Hi Pres Air Blower
Checking distributor stock and pricing after the page loads.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Evaluation Kit | Yes |
| Max Power Dissipation | 12W |
| Noise | 36.5dBA |
| RPM | 2850RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Weight | 0.75lb |
| RoHS | Compliant |