DC Fan, 12V, 80x80x25mm, 57CFM, 3.4W, 46dBA, 4500RPM, Wire Leads
Sunon PF80251B2-0000-A99 technical specifications.
| Airflow | 57CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Noise Level | 46dBA |
| Speed | 4500RPM |
| DC Rated Voltage | 12V |
| Weight | 91g |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF80251B2-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.