Sunon PMB1212PLB3-A.(2).GN technical specifications.
| Airflow | 31.4CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Current Rating | 450mA |
| Depth | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.4W |
| Mount | Wire |
| Noise | 49.6dBA |
| Noise Level | 49.6 dB |
| Radiation Hardening | No |
| RPM | 2100RPM |
| Series | PMB |
| Speed | 2100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.551lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMB1212PLB3-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.