
Axial cooling fan, 40mm x 24mm, operating at 12VDC with 2 wire leads. Delivers 23.5 CFM airflow at a maximum speed of 14500 RPM. Features durable ball bearings and a maximum power dissipation of 9.4W. Suitable for operation between 14°C and 158°C, with a noise level of 55 dBA.
Sunon PMD1204PBB1-A.(2).GN technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.4W |
| Noise | 55dBA |
| Noise Level | 55 dB |
| RPM | 14500RPM |
| Series | PMD |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.092lb |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1204PBB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
