Sunon PMD1204PQB1-A.(2).U.F.GN technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.6W |
| Noise | 55.5dBA |
| Noise Level | 55.5 dB |
| RPM | 15000RPM |
| Series | PMD |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.101lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1204PQB1-A.(2).U.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.