Sunon PMD1204PQB2-A(2).U.B3366.F.GN technical specifications.
| Airflow | 15.3CFM |
| Bearing Type | Ball |
| Noise | 40.5dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1204PQB2-A(2).U.B3366.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.