Sunon PMD1204PQBX-A.(2).F.GN technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.8W |
| Noise | 51.5dBA |
| RPM | 13000RPM |
| Series | PMD |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.088lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1204PQBX-A.(2).F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.