Sunon PMD1206PMB1-A.(2).GN technical specifications.
| Airflow | 56.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 880mA |
| Height | 38mm |
| Lead Length | 300mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.6W |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| RPM | 8000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.198lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1206PMB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
