Sunon PMD1206PTB1-A.2.U.F.GN technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Noise | 44dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1206PTB1-A.2.U.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.