Sunon PMD1208PKB1-A.(2).GN technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 390mA |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.7W |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Package Quantity | 50 |
| RPM | 4600RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1208PKB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.