The PMD1208PKV1-A.GN fan features a VAPO bearing type and operates at 12V with a power consumption of 4.7W. It measures 20mm in depth, 80mm in height, and 80mm in width. The fan is packaged in a quantity of 30 and is constructed from plastic.
Sunon PMD1208PKV1-A.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 20mm |
| Height | 80mm |
| Material | Plastic |
| Noise Level | 48 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Power Consumption | 4.7W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1208PKV1-A.GN to view detailed technical specifications.
No datasheet is available for this part.