
Sunon PMD1208PMB1-A(2).GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 760mA |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Noise Level | 55.2dB |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Power Consumption | 9.1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PMD |
| DC Rated Voltage | 12V |
| Weight | 175g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1208PMB1-A(2).GN to view detailed technical specifications.
No datasheet is available for this part.