Sunon PMD1208PMB2-A.(2).GN technical specifications.
| Airflow | 74.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 530mA |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Material | Plastic |
| Max Power Dissipation | 6.4W |
| Mount | Flanges |
| Noise | 51.6dBA |
| Noise Level | 51.6 dB |
| Package Quantity | 30 |
| Radiation Hardening | No |
| RPM | 4900RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.386lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1208PMB2-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.