Sunon PMD1209PMB3-A(2).GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Length | 92mm |
| Noise Level | 50.3 dB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 5.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1209PMB3-A(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.