Sunon PMD1212PMB1-A.(2).F.GN technical specifications.
| Airflow | 190CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19.2W |
| Noise | 54dBA |
| Package Quantity | 200 |
| RPM | 4200RPM |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.727lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1212PMB1-A.(2).F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
