Sunon PMD1212PTB1-A.(2).GN technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 54dBA |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | PMD |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.485lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1212PTB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.