Sunon PMD1238PQBX-A2F.GN technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Mount | Wire |
| Noise | 52dBA |
| Packaging | Box |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD1238PQBX-A2F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.