Sunon PMD2406PKB1-A.(2).GN technical specifications.
| Airflow | 27.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.9W |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Package Quantity | 200 |
| RPM | 5000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.121lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2406PKB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.