Sunon PMD2406PTVX-A.U.GN technical specifications.
| Airflow | 36CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 158mA |
| Depth | 25mm |
| Height | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.8W |
| Noise | 44dBA |
| Noise (dB) | 44dB |
| Noise Level | 45dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 5W |
| RPM | 6900RPM |
| Series | MagLev® PMD |
| Termination | 2 Wire Leads |
| Weight | 0.165lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2406PTVX-A.U.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
