24VDC axial fan, 70x25mm, delivering 49 CFM airflow at 5100 RPM. Features ball bearing for durability and UL94 V-0 flammability rating. Operates between 14°C and 158°C with a maximum power consumption of 4.6W and noise level of 45 dBA. Includes UL, CE, and TUV approvals, lead-free construction, and 2 wire leads for termination.
Sunon PMD2407PTB1-A.(2).GN technical specifications.
| Airflow | 49CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.6W |
| Noise | 45dBA |
| Noise Level | 45 dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Power Consumption | 4.6W |
| RPM | 5100RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.198lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2407PTB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
