Sunon PMD2408PTB1-A.(2).GN technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise | 47dBA |
| Noise Level | 47dBA |
| RPM | 4700RPM |
| Series | PMD |
| Speed | 4700RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2408PTB1-A.(2).GN to view detailed technical specifications.
No datasheet is available for this part.