Sunon PMD2409PMB1-A (2).F.GN technical specifications.
| Package/Case | 120 |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Length | 92mm |
| Mount | Flanges |
| Noise Level | 57.6 dB |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2409PMB1-A (2).F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.