
Axial fan, 92mm height, 38mm width and depth, delivering 120.2 CFM airflow at 4900 RPM. Features ball bearing for durability, operates at 24VDC with 12.2W power consumption. Rated for UL94 V-0 flammability, with an operating temperature range of 14°C to 158°C. Termination via 2 wire leads, this lead-free component offers a noise level of 57.6 dBA.
Sunon PMD2409PMB1-A.(2).GN technical specifications.
| Airflow | 120.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.2W |
| Noise | 57.6dBA |
| Noise Level | 57.6 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 12.2W |
| RPM | 4900RPM |
| Series | PMD |
| Speed | 4900RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.419lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2409PMB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
