Sunon PMD2412PTB1-A(2).GN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Lead Free | Lead Free |
| Noise Level | 54dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 11.8W |
| Series | PMD |
| DC Rated Voltage | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2412PTB1-A(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.