The PMD4807PTB1-A fan features a maximum airflow of 49CFM and a noise level of 45dBA. It has a maximum operating temperature range of 14°C to 158°C and a current rating of 120mA. The fan is packaged in an axial configuration with 2 wire leads and has a maximum power dissipation of 5.8W. It is certified to UL, CE, and TUV standards and is part of the MagLev series.
Sunon PMD4807PTB1-A.(2).U.GN technical specifications.
| Airflow | 49CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.8W |
| Noise | 45dBA |
| Package Quantity | 30 |
| RPM | 5100RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.198lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4807PTB1-A.(2).U.GN to view detailed technical specifications.
No datasheet is available for this part.