Axial fan, 80mm x 38mm, delivering 84.1 CFM airflow at 5700 RPM. Features a 48VDC voltage rating, ball bearing for durability, and 2 wire lead termination. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 9.1W and a noise level of 55.2 dBA. Constructed with UL94 V-0 flammability rating and lead-free materials.
Sunon PMD4808PMB1-A.(2).GN technical specifications.
| Airflow | 84.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.1W |
| Noise | 55.2dBA |
| Noise Level | 55.2 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5700RPM |
| Series | PMD |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.386lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4808PMB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.