Sunon PMD4809PMB1-A.(2).GN technical specifications.
| Airflow | 120.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.5W |
| Noise | 57.6dBA |
| Noise Level | 57.6 dB |
| Package Quantity | 50 |
| RPM | 4900RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.419lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4809PMB1-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.