Sunon PMD4809PTB1-A.(2).GN technical specifications.
| Airflow | 77CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.7W |
| Noise | 48dBA |
| Package Quantity | 50 |
| RPM | 4200RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 0.265lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4809PTB1-A.(2).GN to view detailed technical specifications.
No datasheet is available for this part.