The Sunon PSD1212PMB1(2)F is an axial fan with a maximum airflow of 190CFM and a maximum operating temperature of 158°C. It has a DC rated voltage of 12V and a maximum power dissipation of 21W. The fan features a ball bearing type and a flammability rating of UL94 V-0. It is available with 3 wire leads and has a width of 38mm.
Sunon PSD1212PMB1(2)F technical specifications.
| Airflow | 190CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21W |
| Noise | 63dBA |
| RPM | 4000RPM |
| Series | PSD |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.882lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon PSD1212PMB1(2)F to view detailed technical specifications.
No datasheet is available for this part.