Axial AC fan, 80mm x 38mm x 80mm, delivering 30 CFM airflow at 2750 RPM. Features sleeve bearing, aluminium construction, and operates on 115V with 0.15A current draw, consuming 12W. Suitable for operating temperatures from 14°C to 158°C, with a noise level of 35 dBA at 50/60 Hz. RoHS compliant with 2 wire lead termination.
Sunon SF11580A-1083HSL.GN technical specifications.
| Airflow | 30CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 35dBA |
| Noise Level | 32|36.5 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2750RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 0.75lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF11580A-1083HSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.