
Axial AC fan, 80mm x 80mm x 25mm, delivering 22 CFM airflow at 2900 RPM. Features ball bearing construction for durability, operating at 115V with a 0.12A current rating and 12W power consumption. This fan is UL94 V-0 rated for flammability, RoHS compliant, and constructed with an aluminum frame. Noise level is 34.5 dBA, with dual operating frequencies of 50/60 Hz.
Sunon SF11580AT-1082HBL.GN technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Power Dissipation | 11W |
| Noise | 34.5dBA |
| Noise (dB) | 34.5dB |
| Noise Level | 30|34.5 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 0.573lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF11580AT-1082HBL.GN to view detailed technical specifications.
No datasheet is available for this part.