
Axial AC fan, 115V operating supply voltage, delivering 21 CFM airflow at 2750 RPM. Features sleeve bearing, 11W power consumption, and 33 dBA noise level. Constructed with an aluminum frame and axial package, this fan operates at 50/60 Hz and includes 2 wire leads for termination. RoHS compliant.
Sunon SF11580AT-1082HSL.GN technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Material | Aluminium |
| Max Power Dissipation | 11W |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 29|33 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| RoHS Compliant | Yes |
| RPM | 2750RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 0.573lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF11580AT-1082HSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
