Sunon SF11592A-1092HBT-R technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 25mm |
| Max Power Dissipation | 12W |
| Width | 92mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon SF11592A-1092HBT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.