Sunon SF1212AD SL.GN technical specifications.
| Airflow | 115CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 240mA |
| Depth | 38mm |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise | 49dBA |
| Noise (dB) | 49dB |
| Noise Level | 49dB |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 19W |
| RPM | 3100RPM |
| Series | SF |
| Termination | Wire Leads |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF1212AD SL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.