Sunon SF207A/BGN technical specifications.
| Airflow | 98CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 11W |
| Noise | 47dBA |
| RPM | 2600RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF207A/BGN to view detailed technical specifications.
No datasheet is available for this part.