Sunon SF207A/SGN technical specifications.
| Airflow | 90CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 12W |
| Noise | 43dBA |
| RPM | 2400RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF207A/SGN to view detailed technical specifications.
No datasheet is available for this part.