Sunon SF23080AT-2082HBL.GN technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Power Dissipation | 13.5W |
| Noise | 34.5dBA |
| Noise (dB) | 34.5dB |
| Noise Level | 34.5 dBA |
| Package Quantity | 1 |
| Power Consumption | 14W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating | 240V |
| Weight | 0.573lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23080AT-2082HBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
