
Axial AC fan delivering 21 CFM airflow at 2750 RPM. Features a sleeve bearing, 80mm x 25mm x 25.5mm axial construction, and operates at 240V with a 0.07A current rating. Constructed from aluminum, this fan offers a 33dBA noise level and 13.5W power consumption. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Sunon SF23080AT-2082HSL.GN technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Power Dissipation | 13.5W |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 29|33 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 13.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2750RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating | 240V |
| Weight | 0.573lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23080AT-2082HSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
